The IDT 71321LA25TFGI8 is a 16Kb SDR RAM with an access time of 25ns. It features a 2-port parallel interface and is packaged in a lead-free LQFP. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. It has a supply current of 220mA and is available in a tape and reel packaging format.
IDT 71321LA25TFGI8 technical specifications.
| Access Time | 25ns |
| Address Bus Width | 22b |
| Package/Case | LQFP |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 220mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 10mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for IDT 71321LA25TFGI8 to view detailed technical specifications.
No datasheet is available for this part.