
The IDT 71321LA55JG is a 16Kb SRAM with a 22-bit address bus and 8-bit word size. It features an access time of 55ns and operates over a temperature range of 0-70°C. The device is powered by a 5V supply voltage and draws a maximum supply current of 110mA. It is available in a PLCC package and is suitable for surface mount applications. The device is RoHS compliant and does not have radiation hardening.
IDT 71321LA55JG technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 22b |
| Package/Case | PLCC |
| Density | 16Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for IDT 71321LA55JG to view detailed technical specifications.
No datasheet is available for this part.
