IDT 71321LA55PFI8 technical specifications.
| Address Bus Width | 22b |
| Package/Case | TQFP |
| Density | 16Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 71321LA55PFI8 to view detailed technical specifications.
No datasheet is available for this part.