This 16Kb SDR RAM has a 22-bit address bus width and a 55ns access time. It is available in a 10mm x 10mm LQFP package, suitable for surface mount. The device operates within a temperature range of 0°C to 70°C and is powered by a 4.5V to 5.5V supply voltage. The RAM has a maximum supply current of 110mA and is not radiation hardened.
IDT 71321LA55TF8 technical specifications.
| Access Time | 55ns |
| Address Bus Width | 22b |
| Package/Case | LQFP |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Memory Size | 16Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 110mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 10mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 71321LA55TF8 to view detailed technical specifications.
No datasheet is available for this part.