This 16Kb RAM memory device features a parallel interface and operates at a supply voltage of 5V with a maximum supply current of 120mA. The device is packaged in a PLCC package and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The memory is of the SDR type and has a density of 16Kb with a word size of 8 bits and a maximum number of words of 2000. It is not radiation hardened and is not RoHS compliant.
IDT 7132LA35J technical specifications.
| Access Time | 35ns |
| Address Bus Width | 22b |
| Package/Case | PLCC |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Operating Temperature | 70°C |
| Memory Size | 16Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 120mA |
| Sync/Async | Asynchronous |
| Thickness | 3.63mm |
| Width | 19mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7132LA35J to view detailed technical specifications.
No datasheet is available for this part.