IDT's 7132LA55PDGI is a 16Kb parallel RAM with a memory type of SDR and an operating supply voltage of 5V. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It is packaged in a DIP package and is mounted through a hole. The operating temperature range is from -40°C to 85°C. The device is RoHS compliant and has a supply current of 140mA.
IDT 7132LA55PDGI technical specifications.
| Access Time | 55ns |
| Address Bus Width | 22b |
| Package/Case | DIP |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 61.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 140mA |
| Sync/Async | Asynchronous |
| Thickness | 3.8mm |
| Width | 15.2mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for IDT 7132LA55PDGI to view detailed technical specifications.
No datasheet is available for this part.