The IDT 7132SA100JI is a 16Kb SRAM with an access time of 100ns and a 22-bit address bus width. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is available in a PLCC package and is suitable for surface mount applications. It has a maximum supply current of 190mA and a word size of 8 bits.
IDT 7132SA100JI technical specifications.
| Access Time | 100ns |
| Address Bus Width | 22b |
| Package/Case | PLCC |
| Density | 16Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Supply Current | 190mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for IDT 7132SA100JI to view detailed technical specifications.
No datasheet is available for this part.