The IDT 7132SA35JG8 is a 16Kb parallel EEPROM with a 22-bit address bus width. It is packaged in a PLCC package and is available on tape and reel. The device operates over a temperature range of 0 to 70°C and is supplied at 5V. It is not radiation hardened and is compliant with RoHS regulations.
IDT 7132SA35JG8 technical specifications.
| Address Bus Width | 22b |
| Package/Case | PLCC |
| Density | 16Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 7132SA35JG8 to view detailed technical specifications.
No datasheet is available for this part.