The IDT 7133LA35PF is a 32Kb parallel RAM with an access time of 35ns. It operates at a supply voltage of 5V and consumes a maximum supply current of 250mA. The device is packaged in a TQFP package, measuring 14mm in length and 14mm in width, with a thickness of 1.4mm. The operating temperature range is from 0°C to 70°C. The device is not RoHS compliant and contains lead.
IDT 7133LA35PF technical specifications.
| Access Time | 35ns |
| Address Bus Width | 22b |
| Package/Case | TQFP |
| Density | 32Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Memory Size | 32Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 250mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7133LA35PF to view detailed technical specifications.
No datasheet is available for this part.