The IDT 7133LA55GB is a 32Kb parallel RAM with a 22-bit address bus and an access time of 55ns. It operates within a temperature range of -55°C to 125°C and is available in a PGA package. The device is not radiation hardened and is not RoHS compliant. It requires a supply voltage of 4.5V to 5.5V and a supply current of 285mA.
IDT 7133LA55GB technical specifications.
| Access Time | 55ns |
| Address Bus Width | 22b |
| Package/Case | PGA |
| Density | 32Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 29.5mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | RAM, |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 285mA |
| Sync/Async | Asynchronous |
| Thickness | 3.68mm |
| Width | 29.5mm |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7133LA55GB to view detailed technical specifications.
No datasheet is available for this part.