The IDT 7133LA55JI is a dual port memory device with a 32Kb density and 22-bit address bus width. It operates within a temperature range of -40°C to 85°C and is supplied with a 5V operating voltage. The device is packaged in a PLCC package and is available in bulk packaging.
IDT 7133LA55JI technical specifications.
| Address Bus Width | 22b |
| Package/Case | PLCC |
| Density | 32Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7133LA55JI to view detailed technical specifications.
No datasheet is available for this part.