This 32Kb parallel RAM features a 22-bit address bus width and an access time of 90ns. It operates within a temperature range of 0°C to 70°C and is available in a PLCC package. The device is designed for surface mount applications and has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The RAM is not radiation hardened and is not RoHS compliant.
IDT 7133LA90J8 technical specifications.
| Access Time | 90ns |
| Address Bus Width | 22b |
| Package/Case | PLCC |
| Density | 32Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 250mA |
| Sync/Async | Asynchronous |
| Thickness | 3.63mm |
| Width | 24mm |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7133LA90J8 to view detailed technical specifications.
No datasheet is available for this part.