The IDT 7133SA25JI is a 32Kb SRAM with an access time of 25ns, operating over a temperature range of -40°C to 85°C. It has a 22-bit address bus width and supports asynchronous operation. The device is packaged in a PLCC package and is designed for surface mount applications. It operates from a supply voltage of 5V, with a maximum supply current of 330mA.
IDT 7133SA25JI technical specifications.
| Access Time | 25ns |
| Address Bus Width | 22b |
| Package/Case | PLCC |
| Density | 32Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 330mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7133SA25JI to view detailed technical specifications.
No datasheet is available for this part.