The IDT 7133SA55JG8 is a 32Kb synchronous RAM with a 22-bit address bus width and asynchronous operation. It features an access time of 55ns and operates within a temperature range of 0°C to 70°C. The device is powered by a 5.5V supply voltage and has a maximum supply current of 285mA. It is available in a PLCC package and is mounted on the surface. The IDT 7133SA55JG8 is not RoHS compliant.
IDT 7133SA55JG8 technical specifications.
| Access Time | 55ns |
| Address Bus Width | 22b |
| Package/Case | PLCC |
| Density | 32Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 285mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 7133SA55JG8 to view detailed technical specifications.
No datasheet is available for this part.