This 32Kb parallel RAM is a surface-mount device with a TQFP package, operating over a temperature range of 0 to 70°C. It has an access time of 55ns and a supply voltage of 5V, with a maximum supply current of 200mA. The device is not radiation hardened and is not RoHS compliant. It has a memory size of 32Kb and a word size of 8 bits, with a density of 32Kb and a memory type of SDR RAM.
IDT 71342LA55PF8 technical specifications.
| Access Time | 55ns |
| Address Bus Width | 24b |
| Package/Case | TQFP |
| Density | 32Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Memory Size | 32Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 200mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 71342LA55PF8 to view detailed technical specifications.
No datasheet is available for this part.