The IDT 71342LA55PFI is a 32Kb SRAM with an access time of 55ns and a 24-bit address bus width. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is available in a TQFP package and is designed for surface mount applications. It has a maximum supply current of 220mA and a word size of 8 bits.
IDT 71342LA55PFI technical specifications.
| Access Time | 55ns |
| Address Bus Width | 24b |
| Package/Case | TQFP |
| Density | 32Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 220mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 71342LA55PFI to view detailed technical specifications.
No datasheet is available for this part.