The IDT 71342SA35JI is a 32Kb memory device with a 24-bit address bus width. It is packaged in a PLCC package and is available in a rail or tube packaging format. The device operates over a temperature range of -40°C to 85°C and is designed for use with a 5V supply voltage. It has two ports and is not radiation hardened. The device is not RoHS compliant.
IDT 71342SA35JI technical specifications.
| Address Bus Width | 24b |
| Package/Case | PLCC |
| Density | 32Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 71342SA35JI to view detailed technical specifications.
No datasheet is available for this part.