IDT 71342SA35JI8 technical specifications.
| Address Bus Width | 24b |
| Package/Case | PLCC |
| Density | 32Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 71342SA35JI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.