The IDT 7134LA20PDG is a 32Kb parallel RAM with an access time of 20ns. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a lead-free PDIP package with dimensions of 61.7mm in length, 15.2mm in width, and 3.8mm in thickness. The IDT 7134LA20PDG is RoHS compliant and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
IDT 7134LA20PDG technical specifications.
| Access Time | 20ns |
| Address Bus Width | 24b |
| Package/Case | PDIP |
| Density | 32Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 61.7mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 3.8mm |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 7134LA20PDG to view detailed technical specifications.
No datasheet is available for this part.