The IDT 7134LA25PDGI is a 32Kb static RAM with a 25ns access time. It operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The device is packaged in a PDIP package and is compliant with RoHS regulations.
IDT 7134LA25PDGI technical specifications.
| Access Time | 25ns |
| Package/Case | PDIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 61.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 4.5V |
| Package Quantity | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 3.8mm |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 7134LA25PDGI to view detailed technical specifications.
No datasheet is available for this part.