IDT 7134SA25L48M technical specifications.
| Package/Case | LCC |
| Density | 32Kb |
| Number of Ports | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7134SA25L48M to view detailed technical specifications.
No datasheet is available for this part.