The IDT 7134SA25P is a 32Kb static RAM with a parallel interface and a PDIP package. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is designed to operate within a temperature range of 0°C to 70°C. The 7134SA25P is not RoHS compliant and contains lead, making it a non-lead-free component.
IDT 7134SA25P technical specifications.
| Access Time | 25ns |
| Address Bus Width | 24b |
| Package/Case | PDIP |
| Density | 32Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 61.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 280mA |
| Sync/Async | Asynchronous |
| Thickness | 3.8mm |
| Width | 15.2mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7134SA25P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.