This 32Kb RAM is packaged in a DIP and features an asynchronous interface with a 24-bit address bus width. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 270mA. The device is designed to operate within a temperature range of -55°C to 125°C and is available in a rail/Tube packaging.
IDT 7134SA70CB technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 24b |
| Package/Case | DIP |
| Density | 32Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 61.7mm |
| Max Operating Temperature | 125°C |
| Memory Type | RAM, |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 270mA |
| Sync/Async | Asynchronous |
| Thickness | 3.3mm |
| Width | 15.2mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7134SA70CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.