The IDT 7134SA70J is a 32Kb parallel RAM with a 24-bit address bus width and an access time of 70ns. It is packaged in a PLCC and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is powered by a supply voltage of 4.5V to 5.5V. The 7134SA70J has a maximum supply current of 240mA and is available in a rail/tube packaging configuration.
IDT 7134SA70J technical specifications.
| Access Time | 70ns |
| Address Bus Width | 24b |
| Package/Case | PLCC |
| Density | 32Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 240mA |
| Sync/Async | Asynchronous |
| Thickness | 3.63mm |
| Width | 19mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7134SA70J to view detailed technical specifications.
No datasheet is available for this part.