This 8Kb asynchronous SRAM from IDT features an access time of 100ns and operates at a supply voltage of 5V with a maximum current of 110mA. The device is packaged in a bulk package and is not radiation hardened. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The SRAM has a word size of 8 bits and a density of 8Kb.
IDT 7140LA100C technical specifications.
| Access Time | 100ns |
| Address Bus Width | 20b |
| Density | 8Kb |
| Lead Free | Contains Lead |
| Length | 61.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 110mA |
| Sync/Async | Asynchronous |
| Thickness | 3.3mm |
| Width | 15.2mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7140LA100C to view detailed technical specifications.
No datasheet is available for this part.