
The IDT 7140LA100J8 is an 8Kb SDR RAM with an access time of 100ns. It operates at a supply voltage of 5V and has a supply current of 110mA. The device is packaged in a PLCC package and is suitable for surface mount applications. The operating temperature range is from 0°C to 70°C. The device is not radiation hardened and is not RoHS compliant.
IDT 7140LA100J8 technical specifications.
| Access Time | 100ns |
| Address Bus Width | 20b |
| Package/Case | PLCC |
| Density | 8Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Operating Temperature | 70°C |
| Memory Size | 8Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 110mA |
| Sync/Async | Asynchronous |
| Thickness | 3.63mm |
| Width | 19mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7140LA100J8 to view detailed technical specifications.
No datasheet is available for this part.