The IDT 7140LA35JI is an 8Kb SRAM with a 20-bit address bus width. It is packaged in a PLCC package and is available in bulk packaging. The device operates over a temperature range of -40°C to 85°C. It does not have radiation hardening capabilities.
IDT 7140LA35JI technical specifications.
| Address Bus Width | 20b |
| Package/Case | PLCC |
| Density | 8Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for IDT 7140LA35JI to view detailed technical specifications.
No datasheet is available for this part.