This 8Kb RAM module features a 20-bit address bus and an access time of 55ns. It operates within a supply voltage range of 4.5V to 5.5V and consumes a maximum supply current of 110mA. The module is packaged in a TQFP package and is suitable for surface mount applications. The operating temperature range is from 0°C to 70°C. This product is not RoHS compliant and contains lead.
IDT 7140LA55PF technical specifications.
| Access Time | 55ns |
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 8Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 110mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7140LA55PF to view detailed technical specifications.
No datasheet is available for this part.