The IDT 7140SA25JI is an 8Kb asynchronous SRAM with a 20-bit address bus and 8-bit word size. It features an access time of 25ns and operates over a supply voltage range of 4.5V to 5.5V. The device is available in a surface mount PLCC package and is specified to operate over a temperature range of -40°C to 85°C. The 7140SA25JI does not meet RoHS compliance requirements.
IDT 7140SA25JI technical specifications.
| Access Time | 25ns |
| Address Bus Width | 20b |
| Package/Case | PLCC |
| Density | 8Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 280mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7140SA25JI to view detailed technical specifications.
No datasheet is available for this part.