The IDT 7140SA35P is an 8Kb SDR RAM with an access time of 35ns and a 20-bit address bus width. It is packaged in a PDIP package and is designed for use in through-hole mounting applications. The device operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The 7140SA35P has a maximum supply current of 165mA and is not radiation hardened.
IDT 7140SA35P technical specifications.
| Access Time | 35ns |
| Address Bus Width | 20b |
| Package/Case | PDIP |
| Density | 8Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 61.7mm |
| Max Operating Temperature | 70°C |
| Memory Size | 8Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 165mA |
| Sync/Async | Asynchronous |
| Thickness | 3.8mm |
| Width | 15.2mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7140SA35P to view detailed technical specifications.
No datasheet is available for this part.