The IDT 7142LA100CB is a 16Kb parallel RAM with a 22-bit address bus width and an access time of 100ns. It operates at a supply voltage of 5V and draws a maximum supply current of 140mA. The device is packaged in a DIP package with a length of 61.7mm, width of 15.2mm, and thickness of 3.3mm. The operating temperature range is from -55°C to 125°C. The device is not radiation hardened and is not RoHS compliant due to containing lead.
IDT 7142LA100CB technical specifications.
| Access Time | 100ns |
| Address Bus Width | 22b |
| Package/Case | DIP |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 61.7mm |
| Max Operating Temperature | 125°C |
| Memory Type | RAM, |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 140mA |
| Sync/Async | Asynchronous |
| Thickness | 3.3mm |
| Width | 15.2mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7142LA100CB to view detailed technical specifications.
No datasheet is available for this part.