This 16Kb SDR RAM has a 22-bit address bus width and an access time of 55ns. It is available in a DIP package with a length of 61.7mm and a width of 15.2mm. The device operates within a temperature range of 0°C to 70°C and requires a supply voltage of 5V. The maximum supply voltage is 5.5V, and the minimum supply voltage is 4.5V. The device is not RoHS compliant and contains lead.
IDT 7142LA55C technical specifications.
| Access Time | 55ns |
| Address Bus Width | 22b |
| Package/Case | DIP |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 61.7mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 110mA |
| Sync/Async | Asynchronous |
| Thickness | 3.3mm |
| Width | 15.2mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7142LA55C to view detailed technical specifications.
No datasheet is available for this part.