This 16Kb SDR RAM IC features an access time of 100ns and operates within a supply voltage range of 4.5V to 5.5V, with a maximum supply current of 155mA. It is packaged in a PLCC package, suitable for surface mount applications, and is available in tape and reel packaging. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
IDT 7142SA100J8 technical specifications.
| Access Time | 100ns |
| Address Bus Width | 22b |
| Package/Case | PLCC |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Operating Temperature | 70°C |
| Memory Size | 16Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 155mA |
| Sync/Async | Asynchronous |
| Thickness | 3.63mm |
| Width | 19mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7142SA100J8 to view detailed technical specifications.
No datasheet is available for this part.