IDT's 7143LA25PF is a 32Kb parallel RAM with an access time of 25ns. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 270mA. The device is packaged in a surface mount TQFP package with dimensions of 14mm x 14mm x 1.4mm. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
IDT 7143LA25PF technical specifications.
| Access Time | 25ns |
| Address Bus Width | 22b |
| Package/Case | TQFP |
| Density | 32Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 270mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 7143LA25PF to view detailed technical specifications.
No datasheet is available for this part.