IDT's 7143LA55GB is a 32Kb parallel RAM with a 22-bit address bus width. It operates at a maximum temperature of 125°C and a minimum of -55°C. The device is packaged in a PGA package with dimensions of 29.5mm in length and 3.68mm in thickness. The 7143LA55GB is not radiation hardened and is not RoHS compliant.
IDT 7143LA55GB technical specifications.
| Address Bus Width | 22b |
| Package/Case | PGA |
| Density | 32Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 29.5mm |
| Max Operating Temperature | 125°C |
| Memory Type | RAM, |
| Min Operating Temperature | -55°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 3.68mm |
| Width | 29.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7143LA55GB to view detailed technical specifications.
No datasheet is available for this part.