This 32Kb parallel RAM has a 22-bit address bus and operates at 5V supply voltage. It is packaged in rail/tube format and has a maximum operating temperature of 125°C. The device is not radiation hardened and is not RoHS compliant due to containing lead.
IDT 7143SA35FB technical specifications.
| Address Bus Width | 22b |
| Density | 32Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Operating Temperature | 125°C |
| Memory Type | RAM, |
| Min Operating Temperature | -55°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 2mm |
| Width | 24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7143SA35FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.