This 32Kb parallel RAM operates at a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. It features a PGA package and is mounted through a hole. The device has an access time of 35ns and a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. The RAM is designed for asynchronous operation and has a supply current of 325mA.
IDT 7143SA35GB technical specifications.
| Access Time | 35ns |
| Address Bus Width | 22b |
| Package/Case | PGA |
| Density | 32Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 29.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Memory Type | RAM, |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 325mA |
| Sync/Async | Asynchronous |
| Thickness | 3.68mm |
| Width | 29.5mm |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7143SA35GB to view detailed technical specifications.
No datasheet is available for this part.