This 64Kb asynchronous SRAM from IDT operates at 5V with a maximum supply voltage of 5.5V and a supply current of 90mA. It is packaged in a CDIP package with a thickness of 1.65mm and a width of 15.2mm. The device is rated for operation from -55°C to 125°C. It has a memory size of 64Kb and a memory type of SRAM, with an access time of 100ns and a word size of 8b.
IDT 7164L100DB technical specifications.
| Access Time | 100ns |
| Address Bus Width | 13b |
| Package/Case | CDIP |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 37.2mm |
| Max Operating Temperature | 125°C |
| Memory Size | 64Kb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 90mA |
| Sync/Async | Asynchronous |
| Thickness | 1.65mm |
| Width | 15.2mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7164L100DB to view detailed technical specifications.
No datasheet is available for this part.