IDT's 7164L25YGI8 is a 64Kb SRAM memory chip with a SOJ package, operating at 5V with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It has an access time of 25ns and a 13-bit address bus width. The chip is available in a tape and reel packaging with 1000 units per package and is RoHS compliant. It operates within a temperature range of -40°C to 85°C.
IDT 7164L25YGI8 technical specifications.
| Access Time | 25ns |
| Address Bus Width | 13b |
| Package/Case | SOJ |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 2.67mm |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 7164L25YGI8 to view detailed technical specifications.
No datasheet is available for this part.