This 64Kb asynchronous SRAM has a 13-bit address bus and operates at 5V. It is packaged in a CDIP and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is available in rail or tube packaging.
IDT 7164L35DB technical specifications.
| Address Bus Width | 13b |
| Package/Case | CDIP |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 37.2mm |
| Max Operating Temperature | 125°C |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 1.65mm |
| Width | 15.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7164L35DB to view detailed technical specifications.
No datasheet is available for this part.