The 7164L55TDB is a 64Kb asynchronous SRAM with a 13-bit address bus. It operates at a supply voltage of 5V and has a maximum operating temperature of 125°C. The device is packaged in a CDIP package and is available in a rail/Tube packaging configuration. The 7164L55TDB has a maximum access time of 55ns and is not radiation hardened or RoHS compliant.
IDT 7164L55TDB technical specifications.
| Access Time | 55ns |
| Address Bus Width | 13b |
| Package/Case | CDIP |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 37.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Supply Voltage | 4.5V |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 3.56mm |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7164L55TDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.