IDT 7187L25DB technical specifications.
| Access Time | 25ns |
| Address Bus Width | 16b |
| Package/Case | CDIP |
| Density | 64Kb |
| Lead Free | Contains Lead |
| Length | 27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 85mA |
| Sync/Async | Asynchronous |
| Thickness | 2.9mm |
| Width | 7.62mm |
| Word Size | 1b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 7187L25DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.