IDT 7188L35DB technical specifications.
| Access Time | 35ns |
| Address Bus Width | 14b |
| Package/Case | CDIP |
| Density | 64Kb |
| Lead Free | Contains Lead |
| Length | 27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 80mA |
| Sync/Async | Asynchronous |
| Thickness | 2.9mm |
| Width | 7.62mm |
| Word Size | 4b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 7188L35DB to view detailed technical specifications.
No datasheet is available for this part.