IDT 71P71604S333BQ technical specifications.
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 1.2mm |
| Width | 13mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 71P71604S333BQ to view detailed technical specifications.
No datasheet is available for this part.