IDT 71P71804S200BQ8 technical specifications.
| Lead Free | Contains Lead |
| Length | 15mm |
| RoHS Compliant | No |
| Thickness | 1.2mm |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 71P71804S200BQ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.