IDT 71P73604S167BQ technical specifications.
| Access Time | 0.5ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 167MHz |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 600mA |
| Sync/Async | Synchronous |
| Thickness | 1.2mm |
| Width | 13mm |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 71P73604S167BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.