SRAM Chip Sync Single 1.8V 18M-Bit 512K x 36 0.45ns 165-Pin FBGA T/R
IDT 71P73604S250BQ8 technical specifications.
| Package/Case | FBGA |
| Lead Free | Contains Lead |
| Length | 15mm |
| RoHS Compliant | No |
| Thickness | 1.2mm |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 71P73604S250BQ8 to view detailed technical specifications.
No datasheet is available for this part.