IDT's 71P74604S167BQ8 is a 18Mb SRAM with 17-bit address bus width and 167MHz frequency. It operates within a temperature range of 0°C to 70°C and has a supply voltage of 1.7V to 1.9V. The device is surface mount and available in tape and reel packaging. It is not RoHS compliant due to containing lead.
IDT 71P74604S167BQ8 technical specifications.
| Access Time | 0.5ns |
| Address Bus Width | 17b |
| Density | 18Mb |
| Frequency | 167MHz |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 850mA |
| Sync/Async | Synchronous |
| Thickness | 1.2mm |
| Width | 13mm |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 71P74604S167BQ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.