18Mb Pipelined QDR™II SRAM Burst of 4 1M x 18
IDT 71P74804S200BQG technical specifications.
| Lead Free | Lead Free |
| Length | 15mm |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 71P74804S200BQG to view detailed technical specifications.
No datasheet is available for this part.