The IDT 71T75602S133BGI8 is an 18Mb parallel RAM with an access time of 4.2ns and a frequency of 133MHz. It operates within a supply voltage range of 2.375V to 2.625V and has a maximum supply current of 215mA. The device is packaged in a surface mount BGA package and is available in a tape and reel format. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
IDT 71T75602S133BGI8 technical specifications.
| Access Time | 4.2ns |
| Address Bus Width | 19b |
| Package/Case | BGA |
| Density | 18Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 215mA |
| Sync/Async | Synchronous |
| Thickness | 2.15mm |
| Width | 22mm |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 71T75602S133BGI8 to view detailed technical specifications.
No datasheet is available for this part.